NXH400N100L4Q2F2SG | ||
---|---|---|
DigiKey Part Number | 488-NXH400N100L4Q2F2SG-ND | |
Manufacturer | ||
Manufacturer Product Number | NXH400N100L4Q2F2SG | |
Description | ESS 200KW PIM SOLDER PIN | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1000 V 360 A 980 W Chassis Mount 48-PIM/Q2PACK (93x47) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 360 A | |
Power - Max | 980 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 25 µA | |
Input Capacitance (Cies) @ Vce | 26.06 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 48-PIM/Q2PACK (93x47) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,723.91000 | ¥1,723.91 |
12 | ¥1,614.65000 | ¥19,375.80 |
36 | ¥1,553.94917 | ¥55,942.17 |