NXH800A100L4Q2F2S1G | ||
---|---|---|
DigiKey Part Number | 488-NXH800A100L4Q2F2S1G-ND | |
Manufacturer | ||
Manufacturer Product Number | NXH800A100L4Q2F2S1G | |
Description | MASS MARKET GEN3 Q2PACK POSITIVE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1000 V 309 A 714 W Chassis Mount 51-PIM/Q2PACK (93x47) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 309 A | |
Power - Max | 714 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 20 µA | |
Input Capacitance (Cies) @ Vce | 49.7 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 51-PIM/Q2PACK (93x47) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,092.50000 | ¥1,092.50 |
10 | ¥1,011.31800 | ¥10,113.18 |
36 | ¥974.40611 | ¥35,078.62 |