NVTR0202PLT1G | ||
---|---|---|
DigiKey Part Number | NVTR0202PLT1GOSTR-ND - Tape & Reel (TR) NVTR0202PLT1GOSCT-ND - Cut Tape (CT) NVTR0202PLT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NVTR0202PLT1G | |
Description | MOSFET P-CH 20V 400MA SOT23 | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 400mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | NVTR0202PLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 70 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10330 | ¥110.33 |
500 | ¥0.97806 | ¥489.03 |
1,000 | ¥0.76117 | ¥761.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68124 | ¥2,043.72 |
6,000 | ¥0.66601 | ¥3,996.06 |
9,000 | ¥0.58990 | ¥5,309.10 |
30,000 | ¥0.58228 | ¥17,468.40 |
75,000 | ¥0.49475 | ¥37,106.25 |
150,000 | ¥0.47572 | ¥71,358.00 |