24CW640T-I/MUY | ||
---|---|---|
DigiKey Part Number | 24CW640T-I/MUYTR-ND - Tape & Reel (TR) 24CW640T-I/MUYCT-ND - Cut Tape (CT) 24CW640T-I/MUYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 24CW640T-I/MUY | |
Description | IC EEPROM 64KBIT I2C 1MHZ 8UDFN | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | 24CW640T-I/MUY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
25 | ¥10.50800 | ¥262.70 |
100 | ¥10.09750 | ¥1,009.75 |