NUF4402MNT1G | ||
---|---|---|
DigiKey Part Number | NUF4402MNT1GOSTR-ND - Tape & Reel (TR) NUF4402MNT1GOSCT-ND - Cut Tape (CT) NUF4402MNT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NUF4402MNT1G | |
Description | FILTER RC(PI) 100 OHM/12PF SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 12pF 8-VFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 151MHz (Cutoff) | |
Attenuation Value | -25dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥4.08000 | ¥40.80 |
25 | ¥3.32960 | ¥83.24 |
50 | ¥2.98980 | ¥149.49 |
100 | ¥2.71810 | ¥271.81 |
250 | ¥2.58200 | ¥645.50 |
500 | ¥2.31028 | ¥1,155.14 |
1,000 | ¥2.17433 | ¥2,174.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03846 | ¥6,115.38 |
6,000 | ¥1.90256 | ¥11,415.36 |
15,000 | ¥1.80742 | ¥27,111.30 |
30,000 | ¥1.76666 | ¥52,999.80 |