NUF4211MNT1G | ||
---|---|---|
DigiKey Part Number | NUF4211MNT1GOSTR-ND - Tape & Reel (TR) NUF4211MNT1GOSCT-ND - Cut Tape (CT) NUF4211MNT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NUF4211MNT1G | |
Description | FILTER RC(PI) 100 OHM/8.5PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 8.5pF 8-VFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | -20dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 8.5pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥4.31120 | ¥107.78 |
50 | ¥3.86920 | ¥193.46 |
100 | ¥3.51820 | ¥351.82 |
250 | ¥3.34228 | ¥835.57 |
500 | ¥2.99054 | ¥1,495.27 |
1,000 | ¥2.81458 | ¥2,814.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.63865 | ¥7,915.95 |
6,000 | ¥2.46274 | ¥14,776.44 |
15,000 | ¥2.33961 | ¥35,094.15 |
30,000 | ¥2.28683 | ¥68,604.90 |