NSVR02HL40MX2WT5G | |
---|---|
DigiKey Part Number | 488-NSVR02HL40MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVR02HL40MX2WT5GCT-ND - Cut Tape (CT) 488-NSVR02HL40MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR02HL40MX2WT5G |
Description | DIODE SCHOTT 40V 200MA 2-X2DFNW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.29220 | ¥129.22 |
500 | ¥1.05398 | ¥526.99 |
1,000 | ¥0.78191 | ¥781.91 |
2,000 | ¥0.65786 | ¥1,315.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.62895 | ¥5,031.60 |
16,000 | ¥0.54396 | ¥8,703.36 |
24,000 | ¥0.53375 | ¥12,810.00 |
56,000 | ¥0.44196 | ¥24,749.76 |