NSV45025T1G | ||
---|---|---|
DigiKey Part Number | 488-NSV45025T1GTR-ND - Tape & Reel (TR) 488-NSV45025T1GCT-ND - Cut Tape (CT) 488-NSV45025T1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSV45025T1G | |
Description | IC CURRENT REGULATOR 15% SOD123 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Regulator Regulator High/Low-Side 25mA SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | NSV45025T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 25mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.95900 | ¥29.59 |
25 | ¥2.76400 | ¥69.10 |
100 | ¥2.05360 | ¥205.36 |
250 | ¥1.73784 | ¥434.46 |
500 | ¥1.65882 | ¥829.41 |
1,000 | ¥1.22435 | ¥1,224.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14536 | ¥3,436.08 |
6,000 | ¥1.06638 | ¥6,398.28 |
15,000 | ¥1.01109 | ¥15,166.35 |
30,000 | ¥0.98739 | ¥29,621.70 |
75,000 | ¥0.97761 | ¥73,320.75 |