NSR1030QMUTWG | ||
---|---|---|
DigiKey Part Number | NSR1030QMUTWGOSTR-ND - Tape & Reel (TR) NSR1030QMUTWGOSCT-ND - Cut Tape (CT) NSR1030QMUTWGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSR1030QMUTWG | |
Description | BRIDGE RECT 1PHASE 30V 1A 4UDFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Schottky 30 V Surface Mount 4-UDFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | NSR1030QMUTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 30 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 20 µA @ 30 V | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-UDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.53200 | ¥45.32 |
100 | ¥3.14990 | ¥314.99 |
500 | ¥2.45902 | ¥1,229.51 |
1,000 | ¥1.99881 | ¥1,998.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.78679 | ¥5,360.37 |
6,000 | ¥1.69593 | ¥10,175.58 |
9,000 | ¥1.57479 | ¥14,173.11 |
30,000 | ¥1.53845 | ¥46,153.50 |