NSI45090JDT4G | ||
---|---|---|
DigiKey Part Number | NSI45090JDT4GOSTR-ND - Tape & Reel (TR) NSI45090JDT4GOSCT-ND - Cut Tape (CT) NSI45090JDT4GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSI45090JDT4G | |
Description | IC CURRENT REGULATOR 15% DPAK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Current Regulator Regulator High/Low-Side 160mA DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | NSI45090JDT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 160mA | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.78100 | ¥67.81 |
25 | ¥6.43600 | ¥160.90 |
100 | ¥4.94120 | ¥494.12 |
250 | ¥4.36704 | ¥1,091.76 |
500 | ¥4.13702 | ¥2,068.51 |
1,000 | ¥3.21774 | ¥3,217.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.05686 | ¥7,642.15 |
5,000 | ¥2.94193 | ¥14,709.65 |
12,500 | ¥2.85000 | ¥35,625.00 |
25,000 | ¥2.84454 | ¥71,113.50 |