NOIP1FN5000A-QTI | |
---|---|
DigiKey Part Number | 5556-NOIP1FN5000A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1FN5000A-QTI |
Description | IC IMAGE SENSOR 5.3MP 84LCC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 2592H x 2048V 4.8µm x 4.8µm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS with Processor | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 2592H x 2048V | |
Frames per Second | 100.0 | |
Voltage - Supply | 1.8 ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,201.56000 | ¥2,201.56 |
10 | ¥2,018.06100 | ¥20,180.61 |