NLV74HC4060ADR2G | |
---|---|
DigiKey Part Number | 488-NLV74HC4060ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC4060ADR2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLV74HC4060ADR2G |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC4060ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.76000 | ¥37.60 |
25 | ¥3.51040 | ¥87.76 |
100 | ¥2.60810 | ¥260.81 |
250 | ¥2.20732 | ¥551.83 |
500 | ¥2.10684 | ¥1,053.42 |
1,000 | ¥1.55510 | ¥1,555.10 |