NLV74HC132ADTR2G | |
---|---|
DigiKey Part Number | 488-NLV74HC132ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC132ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC132ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC132ADTR2G |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC132ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 32ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.83400 | ¥38.34 |
25 | ¥3.57920 | ¥89.48 |
100 | ¥2.65820 | ¥265.82 |
250 | ¥2.24904 | ¥562.26 |
500 | ¥2.14690 | ¥1,073.45 |
1,000 | ¥1.58465 | ¥1,584.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.48238 | ¥3,705.95 |
5,000 | ¥1.38016 | ¥6,900.80 |
12,500 | ¥1.30859 | ¥16,357.37 |
25,000 | ¥1.27792 | ¥31,948.00 |
62,500 | ¥1.26527 | ¥79,079.38 |