NL17SZ125DTT1G | |
---|---|
DigiKey Part Number | NL17SZ125DTT1GOSTR-ND - Tape & Reel (TR) NL17SZ125DTT1GOSCT-ND - Cut Tape (CT) NL17SZ125DTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ125DTT1G |
Description | IC BUFFER NON-INVERT 5.5V 5TSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NL17SZ125DTT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.43000 | ¥60.75 |
100 | ¥1.32580 | ¥132.58 |
250 | ¥1.28164 | ¥320.41 |
500 | ¥1.14898 | ¥574.49 |
1,000 | ¥0.88390 | ¥883.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79549 | ¥2,386.47 |
6,000 | ¥0.75129 | ¥4,507.74 |
15,000 | ¥0.68500 | ¥10,275.00 |
30,000 | ¥0.64081 | ¥19,224.30 |
75,000 | ¥0.57451 | ¥43,088.25 |