NDS0610 | ||
---|---|---|
DigiKey Part Number | NDS0610TR-ND - Tape & Reel (TR) NDS0610CT-ND - Cut Tape (CT) NDS0610DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NDS0610 | |
Description | MOSFET P-CH 60V 120MA SOT-23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 120mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 79 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.33100 | ¥23.31 |
100 | ¥1.39890 | ¥139.89 |
500 | ¥1.29560 | ¥647.80 |
1,000 | ¥0.88095 | ¥880.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81100 | ¥2,433.00 |
6,000 | ¥0.77732 | ¥4,663.92 |
9,000 | ¥0.69959 | ¥6,296.31 |
30,000 | ¥0.68923 | ¥20,676.90 |
75,000 | ¥0.64777 | ¥48,582.75 |