NCV81599MWTXG | |
---|---|
DigiKey Part Number | 488-NCV81599MWTXGTR-ND - Tape & Reel (TR) 488-NCV81599MWTXGCT-ND - Cut Tape (CT) 488-NCV81599MWTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV81599MWTXG |
Description | I2C CONFIGURABLE, 4-SWITCH BUCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 32-QFNW (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV81599MWTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 4 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 32V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | - | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Ramp, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNW (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.18000 | ¥43.18 |
10 | ¥39.01900 | ¥390.19 |
25 | ¥37.20480 | ¥930.12 |
100 | ¥31.95160 | ¥3,195.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥31.95180 | ¥159,759.00 |