NCP1345Q02D1R2G | ||
---|---|---|
DigiKey Part Number | 488-NCP1345Q02D1R2GTR-ND - Tape & Reel (TR) 488-NCP1345Q02D1R2GCT-ND - Cut Tape (CT) 488-NCP1345Q02D1R2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1345Q02D1R2G | |
Description | HIGHLY INTEGRATED QUASI-RESONANT | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 9-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 38V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.39500 | ¥113.95 |
25 | ¥10.82000 | ¥270.50 |
100 | ¥8.30700 | ¥830.70 |
250 | ¥7.34112 | ¥1,835.28 |
500 | ¥6.95480 | ¥3,477.40 |
1,000 | ¥5.40930 | ¥5,409.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.13886 | ¥12,847.15 |
5,000 | ¥4.94567 | ¥24,728.35 |
12,500 | ¥4.79113 | ¥59,889.12 |