NCV78L12ABDR2G | ||
---|---|---|
DigiKey Part Number | NCV78L12ABDR2GOSTR-ND - Tape & Reel (TR) NCV78L12ABDR2GOSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | NCV78L12ABDR2G | |
Description | IC REG LINEAR 12V 100MA 8SOIC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCV78L12ABDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80800 | ¥28.08 |
25 | ¥2.62040 | ¥65.51 |
100 | ¥1.94640 | ¥194.64 |
250 | ¥1.64712 | ¥411.78 |
500 | ¥1.57226 | ¥786.13 |
1,000 | ¥1.16047 | ¥1,160.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.08564 | ¥2,714.10 |
5,000 | ¥1.01077 | ¥5,053.85 |
12,500 | ¥0.95836 | ¥11,979.50 |
25,000 | ¥0.93590 | ¥23,397.50 |
62,500 | ¥0.92663 | ¥57,914.38 |