Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV1117ST12T3G

DigiKey Part Number
NCV1117ST12T3GOSTR-ND - Tape & Reel (TR)
NCV1117ST12T3GOSCT-ND - Cut Tape (CT)
NCV1117ST12T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV1117ST12T3G
Description
IC REG LINEAR 12V 1A SOT-223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
NCV1117ST12T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
10 mA
Mfr
PSRR
54dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
12V
Supplier Device Package
SOT-223
Voltage Dropout (Max)
1.2V @ 800mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,398
Factory Stock: 1,216,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.77900¥37.79
25¥3.39080¥84.77
100¥2.95900¥295.90
250¥2.75324¥688.31
500¥2.62952¥1,314.76
1,000¥2.52748¥2,527.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.30532¥9,221.28
8,000¥2.25014¥18,001.12
Manufacturers Standard Package