Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NCV20062DR2G | |
|---|---|
DigiKey Part Number | NCV20062DR2GOSTR-ND - Tape & Reel (TR) NCV20062DR2GOSCT-ND - Cut Tape (CT) NCV20062DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV20062DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV20062DR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 140µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 19 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7262F-E2 | Rohm Semiconductor | 2,000 | BU7262F-E2CT-ND | ¥11.41000 | Similar |
| LMV358M | Texas Instruments | 0 | 296-36379-5-ND | ¥5.59582 | Similar |
| LMV358M/NOPB | Texas Instruments | 10,576 | LMV358M/NOPB-ND | ¥9.92000 | Similar |
| LMV358MX | Texas Instruments | 0 | LMV358MXTR-ND | ¥4.71347 | Similar |
| LMV358MX/NOPB | Texas Instruments | 8,960 | LMV358MX/NOPBCT-ND | ¥8.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.24300 | ¥52.43 |
| 25 | ¥4.72040 | ¥118.01 |
| 100 | ¥4.14570 | ¥414.57 |
| 250 | ¥3.87200 | ¥968.00 |
| 500 | ¥3.70694 | ¥1,853.47 |
| 1,000 | ¥3.57959 | ¥3,579.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.32794 | ¥8,319.85 |
| 5,000 | ¥3.24407 | ¥16,220.35 |





