Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV358MX | |
|---|---|
DigiKey Part Number | LMV358MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV358MX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV358MX Models |
Category | Voltage - Input Offset 1.7 mV |
Mfr | Current - Supply 210µA (x2 Channels) |
Series | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 15 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV358MX/NOPB | Texas Instruments | 8,960 | LMV358MX/NOPBCT-ND | ¥8.19000 | Direct |
| AD8542ARZ | Analog Devices Inc. | 5,399 | 505-AD8542ARZ-ND | ¥12.98000 | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2,061 | AD8542ARZ-REELCT-ND | ¥12.98000 | Similar |
| AD8656ARZ-REEL7 | Analog Devices Inc. | 2,621 | 505-AD8656ARZ-REEL7CT-ND | ¥40.19000 | Similar |
| ADA4891-2ARZ | Analog Devices Inc. | 913 | 505-ADA4891-2ARZ-ND | ¥22.00000 | Similar |





