
ADA4891-2ARZ-RL | |
|---|---|
DigiKey Part Number | ADA4891-2ARZ-RLTR-ND - Tape & Reel (TR) ADA4891-2ARZ-RLCT-ND - Cut Tape (CT) ADA4891-2ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4891-2ARZ-RL |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4891-2ARZ-RL Models |
Category | Voltage - Input Offset 2.5 mV |
Mfr | Current - Supply 4.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 125 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 210V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 105 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 90 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2ARZ | Analog Devices Inc. | 913 | 505-ADA4891-2ARZ-ND | ¥3.87000 | Parametric Equivalent |
| ADA4891-2ARZ-R7 | Analog Devices Inc. | 1,391 | 505-ADA4891-2ARZ-R7CT-ND | ¥3.87000 | Parametric Equivalent |
| LMP2012MA/NOPB | Texas Instruments | 5,079 | LMP2012MA/NOPB-ND | ¥6.25000 | Similar |
| LMV358M/NOPB | Texas Instruments | 10,576 | LMV358M/NOPB-ND | ¥1.75000 | Similar |
| LMV822IDT | STMicroelectronics | 2,436 | 497-12416-1-ND | ¥1.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.00000 | ¥22.00 |
| 10 | ¥16.39100 | ¥163.91 |
| 25 | ¥14.98200 | ¥374.55 |
| 100 | ¥13.43460 | ¥1,343.46 |
| 250 | ¥12.69676 | ¥3,174.19 |
| 500 | ¥12.40004 | ¥6,200.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥11.49930 | ¥28,748.25 |
| 5,000 | ¥11.26636 | ¥56,331.80 |


