Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV822MX | |
|---|---|
DigiKey Part Number | LMV822MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV822MX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV822MX Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 500µA (x2 Channels) |
Series | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5.6 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV822MX/NOPB | Texas Instruments | 2,374 | LMV822MX/NOPBCT-ND | ¥15.67000 | Direct |
| AD8692ARZ | Analog Devices Inc. | 336 | 505-AD8692ARZ-ND | ¥24.81000 | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2,933 | AD8692ARZ-REELCT-ND | ¥24.81000 | Similar |
| AD8692ARZ-REEL7 | Analog Devices Inc. | 11,000 | AD8692ARZ-REEL7CT-ND | ¥24.81000 | Similar |
| LMR822FJ-GE2 | Rohm Semiconductor | 0 | 846-LMR822FJ-GE2TR-ND | ¥2.44527 | Similar |








