
MCP617T-I/SN | |
|---|---|
DigiKey Part Number | MCP617T-I/SNTR-ND - Tape & Reel (TR) MCP617T-I/SNCT-ND - Cut Tape (CT) MCP617T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP617T-I/SN |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP617T-I/SN Models |
Category | Voltage - Input Offset 150 µV |
Mfr | Current - Supply 19µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 190 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP617-I/SN | Microchip Technology | 3,357 | MCP617-I/SN-ND | ¥10.92000 | Direct |
| LMR932F-GE2 | Rohm Semiconductor | 1,450 | LMR932F-GE2CT-ND | ¥6.20000 | Similar |
| LMV722M/NOPB | Texas Instruments | 174 | LMV722M/NOPB-ND | ¥18.44000 | Similar |
| LMV722MX/NOPB | Texas Instruments | 807 | LMV722MX/NOPBCT-ND | ¥12.24000 | Similar |
| OPA2336U | Texas Instruments | 356 | OPA2336U-ND | ¥40.94000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 25 | ¥9.61640 | ¥240.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥8.68350 | ¥28,655.55 |


