


NCS7101SN2T1G | |
|---|---|
DigiKey Part Number | NCS7101SN2T1GOSTR-ND - Tape & Reel (TR) NCS7101SN2T1GOSCT-ND - Cut Tape (CT) NCS7101SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS7101SN2T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS7101SN2T1G Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 1.13mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 72 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 1 MHz | Supplier Device Package 5-TSOP |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥4.79000 | ¥47.90 |
| 25 | ¥4.30440 | ¥107.61 |
| 100 | ¥3.76910 | ¥376.91 |
| 250 | ¥3.51380 | ¥878.45 |
| 500 | ¥3.35982 | ¥1,679.91 |
| 1,000 | ¥3.23305 | ¥3,233.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.75906 | ¥8,277.18 |
| 6,000 | ¥2.69035 | ¥16,142.10 |











