


LD1117S25TR | |
|---|---|
DigiKey Part Number | 497-7309-2-ND - Tape & Reel (TR) 497-7309-1-ND - Cut Tape (CT) 497-7309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S25TR |
Description | IC REG LINEAR 2.5V 800MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S25TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥3.89500 | ¥38.95 |
| 25 | ¥3.49640 | ¥87.41 |
| 100 | ¥3.05400 | ¥305.40 |
| 250 | ¥2.84280 | ¥710.70 |
| 500 | ¥2.71546 | ¥1,357.73 |
| 1,000 | ¥2.61068 | ¥2,610.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.50011 | ¥6,250.27 |
| 5,000 | ¥2.43347 | ¥12,167.35 |
| 7,500 | ¥2.40009 | ¥18,000.67 |
| 12,500 | ¥2.36312 | ¥29,539.00 |
| 17,500 | ¥2.34150 | ¥40,976.25 |
| 25,000 | ¥2.32073 | ¥58,018.25 |







