NCP551SN18T1G | ||
---|---|---|
DigiKey Part Number | NCP551SN18T1GOSTR-ND - Tape & Reel (TR) NCP551SN18T1GOSCT-ND - Cut Tape (CT) NCP551SN18T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP551SN18T1G | |
Description | IC REG LINEAR 1.8V 150MA 5TSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP551SN18T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.21100 | ¥42.11 |
25 | ¥3.93080 | ¥98.27 |
100 | ¥2.91920 | ¥291.92 |
250 | ¥2.46972 | ¥617.43 |
500 | ¥2.35756 | ¥1,178.78 |
1,000 | ¥1.74014 | ¥1,740.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.62786 | ¥4,883.58 |
6,000 | ¥1.51560 | ¥9,093.60 |
15,000 | ¥1.43701 | ¥21,555.15 |
30,000 | ¥1.40333 | ¥42,099.90 |