NCP3232NMNTXG | |
---|---|
DigiKey Part Number | NCP3232NMNTXGOSTR-ND - Tape & Reel (TR) NCP3232NMNTXGOSCT-ND - Cut Tape (CT) NCP3232NMNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP3232NMNTXG |
Description | IC REG BUCK ADJ 15A 40QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 40-VFQFN Exposed Pad |
EDA/CAD Models | NCP3232NMNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 19.32V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥24.48800 | ¥244.88 |
25 | ¥23.15040 | ¥578.76 |
100 | ¥19.03580 | ¥1,903.58 |
250 | ¥17.08104 | ¥4,270.26 |
500 | ¥16.46352 | ¥8,231.76 |
1,000 | ¥13.68531 | ¥13,685.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.17078 | ¥32,926.95 |
5,000 | ¥12.75920 | ¥63,796.00 |