NCP81243MNTXG | |
---|---|
DigiKey Part Number | NCP81243MNTXGOSTR-ND - Tape & Reel (TR) NCP81243MNTXGOSCT-ND - Cut Tape (CT) NCP81243MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81243MNTXG |
Description | IC REG CTRLR IMVP8 1OUT 52QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP8 Voltage Regulator IC 1 Output 52-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel IMVP8 | |
Voltage - Input | 4.5V ~ 20V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥23.44700 | ¥234.47 |
25 | ¥22.17000 | ¥554.25 |
100 | ¥18.22840 | ¥1,822.84 |
250 | ¥16.35668 | ¥4,089.17 |
500 | ¥15.76542 | ¥7,882.71 |
1,000 | ¥13.10493 | ¥13,104.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.61230 | ¥31,530.75 |
5,000 | ¥12.21815 | ¥61,090.75 |