NCP186BMX330TAG | ||
---|---|---|
DigiKey Part Number | NCP186BMX330TAGOSTR-ND - Tape & Reel (TR) NCP186BMX330TAGOSCT-ND - Cut Tape (CT) NCP186BMX330TAGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP186BMX330TAG | |
Description | IC REG LINEAR 3.3V 1A 8XDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-XDFN (1.6x1.2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP186BMX330TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.145V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-XDFN (1.6x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.45600 | ¥34.56 |
25 | ¥3.22480 | ¥80.62 |
100 | ¥2.39470 | ¥239.47 |
250 | ¥2.02672 | ¥506.68 |
500 | ¥1.93446 | ¥967.23 |
1,000 | ¥1.42785 | ¥1,427.85 |
2,500 | ¥1.33569 | ¥3,339.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.24358 | ¥6,217.90 |
10,000 | ¥1.17911 | ¥11,791.10 |
25,000 | ¥1.15147 | ¥28,786.75 |
50,000 | ¥1.14007 | ¥57,003.50 |