NCP1092DRG | ||
---|---|---|
DigiKey Part Number | NCP1092DRGOSTR-ND - Tape & Reel (TR) NCP1092DRGOSCT-ND - Cut Tape (CT) NCP1092DRGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1092DRG | |
Description | IC POE CNTRL 1 CHANNEL 8SOIC | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP1092DRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.73900 | ¥117.39 |
25 | ¥11.14520 | ¥278.63 |
100 | ¥8.55660 | ¥855.66 |
250 | ¥7.56180 | ¥1,890.45 |