NB6L14MNG | ||
---|---|---|
DigiKey Part Number | NB6L14MNGOS-ND | |
Manufacturer | ||
Manufacturer Product Number | NB6L14MNG | |
Description | IC CLK BUFFER 1:4 3GHZ 16QFN | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 3 GHz 16-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NB6L14MNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL, LVTTL | |
Output | LVCMOS, LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.84000 | ¥98.84 |
10 | ¥90.86900 | ¥908.69 |
25 | ¥87.10440 | ¥2,177.61 |
123 | ¥76.74537 | ¥9,439.68 |
369 | ¥72.97864 | ¥26,929.12 |
615 | ¥68.27026 | ¥41,986.21 |
1,107 | ¥62.62033 | ¥69,320.71 |