NB3N2304NZDTR2G | ||
---|---|---|
DigiKey Part Number | NB3N2304NZDTR2GOSTR-ND - Tape & Reel (TR) NB3N2304NZDTR2GOSCT-ND - Cut Tape (CT) NB3N2304NZDTR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NB3N2304NZDTR2G | |
Description | IC CLK BUFFER 1:4 140MHZ 8TSSOP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | NB3N2304NZDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 140 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.72000 | ¥17.72 |
10 | ¥15.90200 | ¥159.02 |
25 | ¥15.00440 | ¥375.11 |
100 | ¥12.78340 | ¥1,278.34 |
250 | ¥12.00288 | ¥3,000.72 |
500 | ¥10.50262 | ¥5,251.31 |
1,000 | ¥8.70218 | ¥8,702.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.10207 | ¥20,255.17 |
5,000 | ¥7.80198 | ¥39,009.90 |