MV6951 | ||
---|---|---|
DigiKey Part Number | MV6951-ND | |
Manufacturer | ||
Manufacturer Product Number | MV6951 | |
Description | LED RED DIFFUSED T-1 3/4 T/H | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 2.4V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | MV6951 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.89mm | |
Base Product Number |