
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -60°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB202-G | Comchip Technology | 10,323 | 641-CGRB202-GCT-ND | ¥4.22000 | Similar |
| ES2B-13-F | Diodes Incorporated | 0 | ES2B-FDICT-ND | ¥6.45000 | Similar |
| ES2B-E3/52T | Vishay General Semiconductor - Diodes Division | 4,717 | ES2B-E3/52TGICT-ND | ¥6.70000 | Similar |











