Similar
Similar
Similar
Similar
Similar



ES2B-13-F | |
|---|---|
DigiKey Part Number | ES2B-FDITR-ND - Tape & Reel (TR) ES2B-FDICT-ND - Cut Tape (CT) ES2B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2B-13-F |
Description | DIODE STANDARD 100V 2A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | ES2B-13-F Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGRB202-G | Comchip Technology | 10,323 | 641-CGRB202-GCT-ND | ¥4.22000 | Similar |
| CSFB202-G | Comchip Technology | 0 | CSFB202-G-ND | ¥1.14972 | Similar |
| CURB202-G | Comchip Technology | 0 | CURB202-G-ND | ¥1.22950 | Similar |
| ER2B-LTP | MCC (Micro Commercial Components) | 0 | ER2B-LTPMSTR-ND | ¥0.89972 | Similar |
| MURS110T3G | onsemi | 12,501 | MURS110T3GOSCT-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥3.98600 | ¥39.86 |
| 100 | ¥2.56450 | ¥256.45 |
| 500 | ¥1.95090 | ¥975.45 |
| 1,000 | ¥1.75274 | ¥1,752.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.50095 | ¥4,502.85 |
| 6,000 | ¥1.37407 | ¥8,244.42 |
| 9,000 | ¥1.30942 | ¥11,784.78 |
| 15,000 | ¥1.23676 | ¥18,551.40 |
| 21,000 | ¥1.19373 | ¥25,068.33 |
| 30,000 | ¥1.15191 | ¥34,557.30 |








