MURA140T3G | |
---|---|
DigiKey Part Number | MURA140T3GOSTR-ND - Tape & Reel (TR) MURA140T3GOSCT-ND - Cut Tape (CT) MURA140T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURA140T3G |
Description | DIODE GEN PURP 400V 2A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MURA140T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.49580 | ¥149.58 |
500 | ¥1.38484 | ¥692.42 |
1,000 | ¥0.94167 | ¥941.67 |
2,000 | ¥0.86684 | ¥1,733.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83086 | ¥4,154.30 |
10,000 | ¥0.74777 | ¥7,477.70 |
25,000 | ¥0.73669 | ¥18,417.25 |
50,000 | ¥0.69238 | ¥34,619.00 |