
MB510_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB510_R1_00001TR-ND - Tape & Reel (TR) 3757-MB510_R1_00001CT-ND - Cut Tape (CT) 3757-MB510_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB510_R1_00001 |
Description | DIODE SCHOTTKY 100V 5A DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.66300 | ¥26.63 |
| 100 | ¥1.68790 | ¥168.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥1.17000 | ¥936.00 |
| 1,600 | ¥1.04833 | ¥1,677.33 |
| 2,400 | ¥0.98627 | ¥2,367.05 |
| 4,000 | ¥0.91644 | ¥3,665.76 |
| 5,600 | ¥0.87507 | ¥4,900.39 |
| 8,000 | ¥0.83484 | ¥6,678.72 |


