MUN5133DW1T1G | ||
---|---|---|
DigiKey Part Number | MUN5133DW1T1GOSTR-ND - Tape & Reel (TR) MUN5133DW1T1GOSCT-ND - Cut Tape (CT) MUN5133DW1T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MUN5133DW1T1G | |
Description | TRANS PREBIAS 2PNP 50V SC88 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | MUN5133DW1T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87590 | ¥87.59 |
500 | ¥0.73030 | ¥365.15 |
1,000 | ¥0.50742 | ¥507.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43977 | ¥1,319.31 |
6,000 | ¥0.40794 | ¥2,447.64 |
9,000 | ¥0.33829 | ¥3,044.61 |
30,000 | ¥0.33232 | ¥9,969.60 |
75,000 | ¥0.29849 | ¥22,386.75 |
150,000 | ¥0.25869 | ¥38,803.50 |