
DMN2004DMK-7 | |
|---|---|
DigiKey Part Number | DMN2004DMKDITR-ND - Tape & Reel (TR) DMN2004DMKDICT-ND - Cut Tape (CT) DMN2004DMKDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2004DMK-7 |
Description | MOSFET 2N-CH 20V 0.54A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA 225mW Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V |
Manufacturer Diodes Incorporated | Vgs(th) (Max) @ Id 1V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V |
Part Status Active | Power - Max 225mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -65°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-26 |
Current - Continuous Drain (Id) @ 25°C 540mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.15200 | ¥41.52 |
| 100 | ¥2.67700 | ¥267.70 |
| 500 | ¥2.03988 | ¥1,019.94 |
| 1,000 | ¥1.83437 | ¥1,834.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.57326 | ¥4,719.78 |
| 6,000 | ¥1.44170 | ¥8,650.20 |
| 9,000 | ¥1.37466 | ¥12,371.94 |
| 15,000 | ¥1.29932 | ¥19,489.80 |
| 21,000 | ¥1.25472 | ¥26,349.12 |
| 30,000 | ¥1.21137 | ¥36,341.10 |





