MT9P006I12STCU-DR1

DigiKey Part Number
MT9P006I12STCU-DR1-ND
Manufacturer
Manufacturer Product Number
MT9P006I12STCU-DR1
Description
SENSOR IMAGE VGA 5MP CMOS 48LCC
Customer Reference
Detailed Description
CMOS Image Sensor 2592H x 1944V 2.2µm x 2.2µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Type
CMOS
Pixel Size
2.2µm x 2.2µm
Active Pixel Array
2592H x 1944V
Frames per Second
60.0
Voltage - Supply
1.8V, 2.8V
Operating Temperature
-30°C ~ 70°C
Base Product Number