
MOCD207R2VM | |
|---|---|
DigiKey Part Number | MOCD207R2VMTR-ND - Tape & Reel (TR) MOCD207R2VMCT-ND - Cut Tape (CT) MOCD207R2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOCD207R2VM |
Description | OPTOISO 2.5KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MOCD207R2VM Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 2 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 7.5µs, 5.7µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rise / Fall Time (Typ) 3.2µs, 4.7µs | Supplier Device Package 8-SOIC |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOCD207D2M | onsemi | 1,541 | MOCD207D2MCT-ND | ¥12.98000 | Parametric Equivalent |
| MOCD207M | onsemi | 6,929 | MOCD207M-ND | ¥8.27000 | Parametric Equivalent |
| MOCD207R2M | onsemi | 1,389 | MOCD207R2MCT-ND | ¥9.26000 | Parametric Equivalent |
| MOCD207VM | onsemi | 2,498 | MOCD207VM-ND | ¥8.27000 | Parametric Equivalent |
| ACPL-227-500E | Broadcom Limited | 11,517 | 516-2616-1-ND | ¥10.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥6.16900 | ¥61.69 |
| 100 | ¥4.55920 | ¥455.92 |
| 500 | ¥3.84390 | ¥1,921.95 |
| 1,000 | ¥3.60977 | ¥3,609.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.22480 | ¥8,062.00 |
| 5,000 | ¥3.07126 | ¥15,356.30 |











