MMQA27VT1G | ||
---|---|---|
DigiKey Part Number | MMQA27VT1GOSTR-ND - Tape & Reel (TR) MMQA27VT1GOSCT-ND - Cut Tape (CT) MMQA27VT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMQA27VT1G | |
Description | TVS DIODE 21VWM 39VC SC74 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 39V Clamp 615mA (8/20µs) Ipp Tvs Diode Surface Mount SC-74 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMQA27VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 21V (Max) | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 39V | |
Current - Peak Pulse (10/1000µs) | 615mA (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.37670 | ¥137.67 |
500 | ¥1.27474 | ¥637.37 |
1,000 | ¥0.86691 | ¥866.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79803 | ¥2,394.09 |
6,000 | ¥0.76489 | ¥4,589.34 |
9,000 | ¥0.68840 | ¥6,195.60 |
30,000 | ¥0.67820 | ¥20,346.00 |
75,000 | ¥0.63740 | ¥47,805.00 |