MMBTA55LT1G | ||
---|---|---|
DigiKey Part Number | MMBTA55LT1GOSTR-ND - Tape & Reel (TR) MMBTA55LT1GOSCT-ND - Cut Tape (CT) MMBTA55LT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBTA55LT1G | |
Description | TRANS PNP 60V 0.5A SOT23-3 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBTA55LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.21500 | ¥12.15 |
100 | ¥0.65670 | ¥65.67 |
500 | ¥0.51588 | ¥257.94 |
1,000 | ¥0.35817 | ¥358.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29671 | ¥890.13 |
6,000 | ¥0.28058 | ¥1,683.48 |
9,000 | ¥0.23879 | ¥2,149.11 |
30,000 | ¥0.22088 | ¥6,626.40 |
75,000 | ¥0.19103 | ¥14,327.25 |
150,000 | ¥0.15880 | ¥23,820.00 |