MMBT4403M3T5G | ||
---|---|---|
DigiKey Part Number | MMBT4403M3T5GOSTR-ND - Tape & Reel (TR) MMBT4403M3T5GOSCT-ND - Cut Tape (CT) MMBT4403M3T5GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBT4403M3T5G | |
Description | TRANS PNP 40V 0.6A SOT723 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 265 mW Surface Mount SOT-723 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBT4403M3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 265 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.95400 | ¥19.54 |
100 | ¥0.95230 | ¥95.23 |
500 | ¥0.79418 | ¥397.09 |
1,000 | ¥0.55183 | ¥551.83 |
2,000 | ¥0.47828 | ¥956.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.44363 | ¥3,549.04 |
16,000 | ¥0.36789 | ¥5,886.24 |
24,000 | ¥0.36140 | ¥8,673.60 |
56,000 | ¥0.32461 | ¥18,178.16 |
200,000 | ¥0.28133 | ¥56,266.00 |