MMBF5486 | ||
---|---|---|
DigiKey Part Number | MMBF5486TR-ND - Tape & Reel (TR) MMBF5486CT-ND - Cut Tape (CT) MMBF5486DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBF5486 | |
Description | RF MOSFET JFET 15V SOT23-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 15 V 400MHz SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBF5486 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | JFET | |
Configuration | N-Channel | |
Frequency | 400MHz | |
Gain | - | |
Voltage - Test | 15 V | |
Current Rating (Amps) | 20mA | |
Noise Figure | 4dB | |
Power - Output | - | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12550 | ¥112.55 |
500 | ¥0.99728 | ¥498.64 |
1,000 | ¥0.77611 | ¥776.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69459 | ¥2,083.77 |
6,000 | ¥0.67906 | ¥4,074.36 |
9,000 | ¥0.60146 | ¥5,413.14 |
30,000 | ¥0.59370 | ¥17,811.00 |
75,000 | ¥0.50445 | ¥37,833.75 |
150,000 | ¥0.48505 | ¥72,757.50 |