MM5Z15VT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.82000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥0.99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,026
Unit Price: ¥0.91000
Datasheet

Similar


Panjit International Inc.
In Stock: 58
Unit Price: ¥0.91000
Datasheet

Similar


Panjit International Inc.
In Stock: 13,182
Unit Price: ¥1.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.98000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.33554
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.90000
Datasheet

Similar


Comchip Technology
In Stock: 35,873
Unit Price: ¥2.65000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥0.39694
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥0.22352
Datasheet
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-523
SC-76, SOD-523

MM5Z15VT1G

DigiKey Part Number
MM5Z15VT1GOSTR-ND - Tape & Reel (TR)
MM5Z15VT1GOSCT-ND - Cut Tape (CT)
MM5Z15VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM5Z15VT1G
Description
DIODE ZENER 15V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z15VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.07500¥10.75
100¥0.66320¥66.32
500¥0.48460¥242.30
1,000¥0.42655¥426.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.35256¥1,057.68
6,000¥0.31518¥1,891.08
9,000¥0.29609¥2,664.81
15,000¥0.27462¥4,119.30
21,000¥0.26190¥5,499.90
30,000¥0.24953¥7,485.90
75,000¥0.22235¥16,676.25
150,000¥0.20555¥30,832.50
300,000¥0.19143¥57,429.00
Manufacturers Standard Package