Zener Diode 15 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 150 mW ±5% Surface Mount 0603/SOD-523F
0603/SOD-523F

CZRU52C15

DigiKey Part Number
641-1040-2-ND - Tape & Reel (TR)
641-1040-1-ND - Cut Tape (CT)
641-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C15
Description
DIODE ZENER 15V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603/SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,833
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.69500¥16.95
100¥1.05940¥105.94
500¥0.78234¥391.17
1,000¥0.69269¥692.69
2,000¥0.61703¥1,234.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.55326¥2,213.04
8,000¥0.49954¥3,996.32
12,000¥0.47215¥5,665.80
20,000¥0.44135¥8,827.00
28,000¥0.42311¥11,847.08
40,000¥0.40536¥16,214.40
Manufacturers Standard Package