MM3Z5V6T1G | ||
---|---|---|
DigiKey Part Number | MM3Z5V6T1GOSTR-ND - Tape & Reel (TR) MM3Z5V6T1GOSCT-ND - Cut Tape (CT) MM3Z5V6T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MM3Z5V6T1G | |
Description | DIODE ZENER 5.6V 300MW SOD323 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 300 mW ±7% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | MM3Z5V6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22048 | ¥661.44 |
6,000 | ¥0.20849 | ¥1,250.94 |
9,000 | ¥0.17744 | ¥1,596.96 |
30,000 | ¥0.16413 | ¥4,923.90 |
75,000 | ¥0.14195 | ¥10,646.25 |
150,000 | ¥0.11800 | ¥17,700.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥0.90400 | ¥9.04 |
100 | ¥0.48800 | ¥48.80 |
500 | ¥0.38326 | ¥191.63 |
1,000 | ¥0.26616 | ¥266.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.90300 | ¥9.03 |
100 | ¥0.48760 | ¥48.76 |
500 | ¥0.38322 | ¥191.61 |
1,000 | ¥0.26615 | ¥266.15 |