LM2903DMR2G | ||
---|---|---|
DigiKey Part Number | LM2903DMR2GOSTR-ND - Tape & Reel (TR) LM2903DMR2GOSCT-ND - Cut Tape (CT) LM2903DMR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2903DMR2G | |
Description | IC COMPARATOR 2 GEN PUR 8MSOP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2903DMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.84360 | ¥71.09 |
100 | ¥1.91850 | ¥191.85 |
250 | ¥1.58800 | ¥397.00 |
500 | ¥1.45568 | ¥727.84 |
1,000 | ¥1.09176 | ¥1,091.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.02557 | ¥4,102.28 |
8,000 | ¥0.95941 | ¥7,675.28 |
12,000 | ¥0.88000 | ¥10,560.00 |
28,000 | ¥0.84692 | ¥23,713.76 |
100,000 | ¥0.81888 | ¥81,888.00 |